Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KEAZN32Q64Copy
Order Code2518090
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - EA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberKEAZN32Q64
Kit ContentsDevelopment Board KEAZ32
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-KEAZN32Q64 is a Freedom FRDM-KEA development platform. It is a small, cost effective evaluation and development system for quick application prototyping and demonstration of Ultra-Reliable Industrial and Automotive Microcontroller (MCU) families. Each platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port and classic programming and run-control capabilities.
- Kinetis EA microcontroller based on ARM® Cortex® -M0+ up to 48MHz, 32KB flash
- Small form factor size
- Arduino™ UNO footprint-compatible with expansion “shield” support
- Easy access to the MCU I/O pins
- Integrated OpenSDA with support for several industry-standard debug interfaces
- Supporting LIN/UART communication
- Potentiometer for voltage and analogue measurement, tri-colour RGB LED
- Flexible power supply options-microUSB or external 12V power supply
- Similar hardware platform across Kinetis, S12 and power architecture MCU products
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - EA
Core Sub-Architecture
Cortex-M0+
Kit Contents
Development Board KEAZ32
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
KEAZN32Q64
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5