Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,200.630 (CNY1,356.7119) |
Product Information
Product Overview
EV44P93A is a PIC32CK GC curiosity ultra development board. This is a hardware platform intended to speed up the development process for PIC32CK GC microcontroller designs. The PIC32CK GC series of MCUs is our first Cortex-M33 microcontroller with a wide range of connectivity options including Ethernet, CAN FD, HS & FS USB, I2S, I2C, SPI, etc. that can implement such functionality and applications such as industrial gateways, graphics, and automotive applications. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards.
- PIC32CK2051GC01144, 120MHz, 2MB flash, 512KB SRAM, on-board debugger (PKoB4)
- Real-time programming and debugging
- Graphics interface
- 100/10MB/s Ethernet
- High speed USB (Type-C)
- Full speed USB (micro)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- Motor control interface, MikroBus™ socket
- On-board temperature sensor, 2x user buttons- and 2x user LEDs
Technical Specifications
Microchip
PIC32
Cortex-M33F
Curiosity Ultra Development Board PIC32CK2051GC01144
No SVHC (04-Feb-2026)
32bit
ARM
PIC32CK2051GC01144
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate