Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV06X38ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4691119
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY849.030 (CNY959.4039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY849.03 (CNY959.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV06X38ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4691119
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CX
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberPIC32CX1025SG41128-I/Z2X
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV06X38A is a PIC32CX SG41 curiosity ultra evaluation board. This is a hardware platform for evaluating the PIC32CX SG41 microcontrollers (MCUs). This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony. An on-board embedded debugger to program or debug the target microcontroller. This enables an easy start to a project and provides application examples that can be used in the design of a custom application.
- PIC32CX1025SG41128 microcontroller, ARM® Cortex®-M4 processor
- USB interface, host or device
- 64 Mbit quad SPI flash, Ethernet 10/100 Mbps, 2 CAN interfaces with on-board transceiver
- AT24MAC402 serial EEPROM with EUI-48™ MAC address
- Comprehensive I/O connecter/header: SD/SDIO card connector
- RMII interface with modular PHY header, DAC output header, mikroBUS™ header connector
- Two extension headers compatible with a wide range of Microchip extension boards
- Arduino Uno header connectors, CoreSight 10/20 connector, 10-pin Cortex® Debug header (SWD)
- 20-pin Cortex Debug + ETM Connector (SWD and 4-bit Trace)
- Embedded debugger(PKoB4): programming and debugging, virtual COM port, supported in MPLAB harmony v3
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CX
Core Sub-Architecture
Cortex-M4F
Kit Contents
Curiosity Development Board PIC32CX1025SG41128-I/Z2X
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CX1025SG41128-I/Z2X
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001