Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.200 (CNY516.636) |
Product Information
Product Overview
KITPSE84AITOBO1 is a PSOC™ Edge E84 AI evaluation kit. This is a hardware platform focused on Machine Learning (ML) and Edge AI. It enables customers to evaluate Infineon's ML platform DEEPCRAFT™ Studio, as well as ready to deploy ML models, and other software products. This evaluation kit is optimized for rapid prototyping and development of embedded systems, leveraging the versatile PSOC™ Edge E84 MCU. The evaluation kit carries a PSOCT™ Edge E84 MCIJ, with 512Mbit QSPI flash, 128Mbit Octal RAM, and a SIP-based wireless interface based on an CYW55513 AIROCT"' Wi-Fi and Bluetooth@ combo. This kit features an on-board programmer/debugger (KitProg3) SWD debug header, a MIPI-DSI connector, speaker interface, USB host and device interfaces, 10 expansion headers, an IMIJ sensor, a magnetometer, a barometric pressure sensor, a radar, two analogue microphones (PDM interface), and an image sensor.
- Advanced ML with Arm Ethos™-U55 NPU
- Cortex®-M55 CPU with Helium™ DSP
- Low-power Cortex®-M33
- NNLite ultra-low power NPU
- Analog and digital microphones
- XENSIV™ 60GHZ radar sensor
- Digital barometric air pressure sensor
- DEEPCRAFT™ support
- Edge AI acceleration for next-gen apps
- End-to-end ML Solution w/ DEEPCRAFT™ and multiple sensors to collect data
Contents
PSOCT" Edge E84 Al evaluation board, OV7675 DVP camera module, Quick start guide.
Technical Specifications
Infineon
PSOC Edge
Cortex-M55F, Cortex-M33F
AI Evaluation Board PSE846GPS2DBZC4, DVP Camera Module OV7675, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
PSE846GPS2DBZC4
-
Technical Docs (1)
Alternatives for KITPSE84AITOBO1
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate