Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-DRP1M1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3780428
Your Part Number
21 In Stock
2 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.560 (CNY267.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.56 (CNY267.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-DRP1M1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3780428
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTCPP03-M20
Silicon Family Name-
For Use WithSTMicroelectronics NUCLEO-G071RB
Kit ContentsExpansion board TCPP03-M20
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
X-NUCLEO-USBDRPM1 is an expansion board for the NUCLEO-G071RB development board or any STM32 Nucleo development board equipped with a USB Type-C peripheral. T. It provides a straightforward means for evaluating USB Type-C Power Delivery in Sink mode based on TCPP03-M20. The USB Type-C connector can supply the STM32 Nucleo development board thanks to a 3.3V LDO.
- 100W programmable power supply (PPS) support
- USB Type-C reversible connector
- 6 V overvoltage protection (OVP) on CC lines against short-to-VBUS when the connector is unplugged
- Up to 22 V adjustable overvoltage protection (OVP) on VBUS line against charger failure
- Surge protection and system-level ESD protection on VBUS
- Common-mode filter and ESD protection on USB 2.0 High Speed data-lines
- System-level ESD protection on CC lines as per IEC61000-4-2 level 4 (±8 kV contact discharge)
- Low power mode for battery operation allows zero current consumption when no cable is attached
- Integrated dead battery management for fully depleted battery devices
- Overtemperature protection (OTP)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion board TCPP03-M20
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
TCPP03-M20
For Use With
STMicroelectronics NUCLEO-G071RB
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02