Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-SAFEA1BCopy
Manufacturer Standard Lead Time53 weeks
Order Code4312900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.670 (CNY142.0071) |
| 5+ | CNY123.740 (CNY139.8262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.67 (CNY142.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-SAFEA1BCopy
Manufacturer Standard Lead Time53 weeks
Order Code4312900
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M
Silicon Core NumberSTSAFE-A110
Silicon Family NameSTM32
Kit ContentsExpansion Board STSAFE-A110
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
X-NUCLEO-SAFEA1B is a secure element expansion board based on STSAFE-A110. It can be used with any STM32 Nucleo development board. The on-board STSAFE-A110 is customized with a standard profile for evaluation and is compatible with the Arduino UNO R3 connector. The X-NUCLEO-SAFEA1 expansion board is used with free X-CUBE-SAFEA1 or X-CUBE-SBSFU software packages containing sample code to demonstrate how to implement security applications.
- On-board STSAFE-A110 customized with a standard evaluation profile
- HE10 extension connector to mount additional STSAFE devices
- Arduino UNO R3 connector
- Free drivers, middleware and software samples compatible with the STM32 ODE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M
Silicon Family Name
STM32
Kit Contents
Expansion Board STSAFE-A110
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
STSAFE-A110
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003