Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IOD02A1Copy
Manufacturer Standard Lead Time30 weeks
Order Code3581043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.800 (CNY205.434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.80 (CNY205.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IOD02A1Copy
Manufacturer Standard Lead Time30 weeks
Order Code3581043
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberL6364Q
Silicon Family Name-
Kit ContentsExpansion Board L6364Q
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Dual channel IO-Link device expansion board based on L6364Q for STM32 Nucleo
- 5 to 35V operating voltage range
- Red LED and green LED for status diagnostics
- Radiated emissions (EM Fields 30MHz-1GHz) <lt/> 40dBµV/m
- Immunity to conducted disturbance (150KHz-80MHz) ≤ 10V
- Immunity to RF EM fields (80MHz-1GHz) ≤ 10V/m, immunity to RF EM fields (1GHz-2.7GHz) ≤ 3V/m
- Immunity to SURGE pulse (500 ohm coupling) ≤ ± 1.2KV
- Immunity to ESD contact/air ≤ ±3KV, Immunity to BURST noise ≤ ±1KV
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board L6364Q
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
L6364Q
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0229