Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.170 (CNY413.7721) |
Product Information
Product Overview
X-NUCLEO-OUT07A1 is an industrial digital output expansion board based on IPS4260LM for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS4260LM quad low-side smart power solid state relay, in a digital output module connected to 0.5A industrial loads. The X-NUCLEO-OUT07A1 interfaces with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 and Arduino®R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board.
- IPS4260LM: operating range 8 to 50V and HTSSOP20 package
- Configurable low dissipative cutoff function in overload conditions
- Galvanic isolation b/w logic- process sides by STISO620/21 digital isolators - isolated DC-DC CONVT
- Process side operating range: 10V (SW7 close 1-2) or 10 to 30V (SW7 close 2-3)
- Process side supply rail reverse polarity protections (J1 open when SW7 =close 2-3)
- Application board logic side operating voltage 3.3 (SW1 close 1-2) or 5 V (SW1 close 2-3)
- Green LEDs for outputs on/off status (J6 close 1-2, 3-4, 5-6, 7-8)
- Open load detection enable (J7 close 1-2, 3-4, 5-6, 7-8) / disable (J7 open)
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
Technical Specifications
STMicroelectronics
-
-
Expansion Board IPS4260LM
No SVHC (25-Jun-2025)
-
IPS4260LM
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate