Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY727.840 (CNY822.4592) |
Product Information
Product Overview
X-NUCLEO-60K1A1 is a kit composed of two expansion boards, an X-NUCLEO-60L1A1 expansion board, and an X-NUCLEO-60R1A1 expansion board, working as a pair, which can be plugged onto most STM32 nucleo board equipped with Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications based on the ST60A3H1 transceiver, for contactless connectivity up to 480Mbit/s. The ST60A3H1 is a full RF transceiver with a dual-linear-polarization integrated antenna, operating in half-duplex mode. It provides an optimized solution for a high-speed, low-power, short-range point-to-point 60GHz RF link. The X-NUCLEO-60L1A1 expansion board, which hosts an ST60A3H1 configured as local, is the only board needing to be plugged onto an STM32 Nucleo development board. The other X-NUCLEO-60R1A1 expansion board, which hosts an ST60A3H1 configured as remote, is used in standalone. Any ST60A3H1 configuration is done from the X-NUCLEO-60L1A1 side.
- 60GHz V-band contactless connectivity transceiver expansion board kit
- Range up to 3cm
- eUSB2, UART, GPIO, or I²C RF tunnelling
- Embedded eUSB2 repeater
- Bypassable USB2 hub on Remote ST60A3H1 side
- Compatible with most STM32 Nucleo boards
- Equipped with Arduino® UNO R3 connector
- Free comprehensive development firmware library and examples for ST60A3H1, compatible with STM32Cube
- ETSI certified
Technical Specifications
STMicroelectronics
-
-
X-NUCLEO-60L1A1 & X-NUCLEO-60R1A1 Expansion Boards ST60A3H1C1CCEPY3
No SVHC (25-Jun-2025)
-
ST60A3H1C1CCEPY3
STMicroelectronics STM32 Cube Nucleo Development Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate