Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.000 (CNY472.340) |
Product Information
Product Overview
Thanks to its numerous functions, this headlamp is a real all-rounder! The integrated focussing system, i.e. automatic switching between spot and COB LED depending on the lighting distance (<lt/>500mm COB-LED for precise work at close range, <gt/>500mm spot LED for the long-distance range), ensures automatic LED switching for optimum light at close and long range. The luminaire therefore provides optimum lighting in any situation. The additional gesture sensor allows you to switch the light on and off using hand gestures, making it easy to work with. The lamp also has a dimming function that allows you to adjust the brightness as required and thus extend the battery life.
- Powered by a Li-Polymer battery pack with integrated safety electronics, has 3.7V and a capacity of 1,400mAh
- The headlamp has a light on time of up to 10.5 hours
- Ensures optimum illumination in all situations thanks to the joint that can be tilted by up to 90° and rotated 360°
- In addition, thanks to the detachable headband holder, the lamp can be easily removed from the non-slip headband and used as a torch or work light
- Integrated magnets allow easy attachment to metallic surfaces
- Thanks to its IP65 protection rating, the headlamp is fully protected against dust and water jets
- In addition, the IK07 impact resistance rating offers high resistance to shocks and impacts
- Suitable for professional and outdoor use
- Supplied with USB-C charging cable
Technical Specifications
Head Light
700lm
Lithium-Polymer Battery, 3.7V, 1400mAh
-
3W COB LED
66m
Plastic
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate