Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALPFC5KIKWWR6SYSTOBO1Copy
Manufacturer Standard Lead Time77 weeks
Order Code4410843
Also Known AsSP005828495
Your Part Number
6 In Stock
5 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,216.310 (CNY2,504.4303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,216.31 (CNY2,504.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALPFC5KIKWWR6SYSTOBO1Copy
Manufacturer Standard Lead Time77 weeks
Order Code4410843
Also Known AsSP005828495
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIKWH40N65WR6
Kit Application TypePower Management
Application Sub TypePower Factor Correction (PFC)
Kit ContentsEvaluation Board IKWH40N65WR6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALPFC5KIKWWR6SYSTOBO1 is an evaluation board for 650 V TRENCHSTOP™ 5 WR6 IGBT for Aircon & EV charger applications. Evaluation board for TRENCHSTOP™ 5 WR6 IGBT with the new TO-247-3 high creepage and clearance package (IKWH40N65WR6), Gate driver IC (1ED44175) and Rapid 1 diode (IDW60C65D1). The evaluation board is a fast switching, analogue-controlled two-channel interleaved 5KW PFC converter. Typical applications include commercial HVAC, residential air conditioning: Smart (IoT) and efficient cooling.
- Interleaving operation
- Adjustable switching frequency
- Continuous conduction mode
- Average current control
- Cycle-by-cycle peak current limiting
- Thermal shutdown feature for power semiconductors
- Achieve twice the fsw and half the ripple current effect than standard boost PFC
- Smaller EMI filter, high efficiency up to 97.8% can be achieved
- Lower inductor current ripple than single PFC operation
- Zero inductor current ripple at 50% duty cycle
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board IKWH40N65WR6
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
IKWH40N65WR6
Application Sub Type
Power Factor Correction (PFC)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18