HM218B1C2YAE
Hailo 8 AI Starter Kit, M.2 Key A+E 2230, PCIe Gen3x2, 2.5W, 26 TOPS,-40 °C to 85 °C

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,465.120 (CNY1,655.5856) |
| 5+ | CNY1,435.820 (CNY1,622.4766) |
| 10+ | CNY1,420.260 (CNY1,604.8938) |
Product Information
Product Overview
HM218B1C2YAE is a starter kit containing a Hailo-8 M.2 Key A+E 2230 AI accelerator module delivering 26 Tera-Operations Per Second (TOPS) powered by Hailo-8 AI processor. This enables real-time, low latency and high-efficiency AI inferencing on edge devices, allowing scalable simultaneous processing of multi-stream and multi models. A robust software suite supports state-of-the-art deep learning models and applications out-of-the-box.
- PCIe Gen-3.0 interface
- Supports both x86- and ARM-based host architectures
- Supports Linux and Windows operating systems
- Supports TensorFlow, TensorFlow Lite, Keras, PyTorch, and ONNX AI frameworks
- Supporting extended temperature range from -40°C to 85°C
Contents
AI accelerator module, Thermal management kit (metal cubes, thermal pads, thermal adhesive tape), Screw and screwdriver.
Technical Specifications
-
Artificial Intelligence
PCIe Gen3x2
-40°C
Hailo-8 Series
-
AI Processor
Starter Board A+E Key M.2 2230 Module, Metal Cubes, Thermal Pads, Thermal Adhesive Tape
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate