Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612019022001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4009254
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.270 (CNY227.4351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.27 (CNY227.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612019022001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4009254
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerWurth Elektronik
Silicon Core NumberOphelia-I Module
IC FunctionRadio Module
Application Sub TypeRadio Modules
Kit ContentsEvaluation Board Ophelia-I
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2612019022001 is a Ophelia-I evaluation-kit for modules without firmware with internal or external antenna. The EV-Board is a simple and cost effective evaluation board with the radio module Proteus-e. It can be easily turned into an Ophelia-I module by erasing the firmware from the module using the programming interface. Allows connection with a host microcontroller for application development.
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
Ophelia-I Module
Application Sub Type
Radio Modules
Product Range
-
Silicon Manufacturer
Wurth Elektronik
IC Function
Radio Module
Kit Contents
Evaluation Board Ophelia-I
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123