Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALBGA123N6TOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4410832
Also Known AsSP005407258
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,648.550 (CNY1,862.8615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,648.55 (CNY1,862.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALBGA123N6TOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4410832
Also Known AsSP005407258
Board TypeEvaluation Board
Silicon ManufacturerInfineon
IC FunctionLow Noise Amplifier
Silicon Core NumberBGA123N6
Application Sub TypeGlobal Navigation Satellite System
Kit ContentsEvaluation Board BGA123N6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALBGA123N6TOBO1 is an ultra low power GNSS LNA for wearables and mobile cellular IoT applications (Evalboard). The BGA123N6 is designed to enhance GNSS signal sensitivity for band L2/L5 especially in wearables and mobile cellular IoT applications. With the very good performance it ensures high system sensitivity. The ultra low power consumption of 1.5mW preserves valuable battery power, ideal for small battery powered GNSS devices. Suitable for wearables applications.
- Operation frequencies range from 1550 to 1615MHz
- Ultra low current consumption of 1.3mA
- Wide supply voltage range from 1.1V to 2.8V
- High insertion power gain is 19dB
- Low noise figure of 0.75dB
- 2KV HBM ESD protection (including AI pin)
- Ultra small and RoHS/WEEE compliant package
Technical Specifications
Board Type
Evaluation Board
IC Function
Low Noise Amplifier
Application Sub Type
Global Navigation Satellite System
Product Range
-
Silicon Manufacturer
Infineon
Silicon Core Number
BGA123N6
Kit Contents
Evaluation Board BGA123N6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18