Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608019024001Copy
Manufacturer Standard Lead Time50 weeks
Order Code2917641
Also Known AsAMB2621-EV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY949.850 (CNY1,073.3305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY949.85 (CNY1,073.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608019024001Copy
Manufacturer Standard Lead Time50 weeks
Order Code2917641
Also Known AsAMB2621-EV
Technical Datasheet
Silicon ManufacturerAmber Wireless
Board TypeEvaluation Kit
Silicon Core NumberAMB2621
IC FunctionRadio Module
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEvaluation-Kit AMB2621 Module
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
AMB2621 evaluation-kit evaluates AMB2621 2.4GHz Bluetooth® smart radio module. AMB2621 is an ultra-low power 2.4GHz wireless module integrating the nRF52832 System on chip including a 2.4GHz transceiver and an ARM CortexTM-M4F CPU with flash memory. The module is optimized for applications where costs and low-power optimization required.
- Bluetooth smart module with integrated antenna
- 1.7V to 3.6V operation
- Up to +2dBm output power
- Automated power management system with automatic power management of each peripheral
- Suitable for IoT applications
Contents
One EV-board with AMB2621 radio module, Accessories.
Technical Specifications
Silicon Manufacturer
Amber Wireless
Silicon Core Number
AMB2621
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Board Type
Evaluation Kit
IC Function
Radio Module
Kit Contents
Evaluation-Kit AMB2621 Module
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1403