Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLBUA0VG2BP-EVK-PCopy
Order Code4172235
Technical Datasheet
Silicon ManufacturerNXP
Board TypeEvaluation Kit
Silicon Core NumberSR150
Application Sub TypeUltra-Wideband Transceiver
Kit ContentsEvaluation Board SR150
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LBUA0VG2BP-EVK-P is a UWB module Type2BP evaluation board. Type2BP and NXP QN9090(BLE chip), USB-UART conversion IC are on this EVB. Ideally suited for general IoT devices including battery operated devices. Power supplied via USB cable, and from COM port of PC, Type-2BP can be controlled through QN9090. This development kit is approved by Apple® for the purpose of evaluating UWB-enabled accessories that leverage Apple's Nearby Interaction framework in order to interact with Apple products that include the U1 chip.
- Type2BP (NXP Trimension SR150) integrated evaluation board
- QN9090 (NXP BLE+MCU) on board as host processor
- All of peripheral devices/components are on the board to start development
- Interface : USB / JTAG
- On board PCB pattern patch antenna integrated
- Dimension is 81 x 32 x 6.36 (mm)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Core Number
SR150
Application Sub Type
Ultra-Wideband Transceiver
Product Range
-
Board Type
Evaluation Kit
IC Function
Bluetooth Low Energy Microcontroller, Secure Element, Secure UWB Solution
Kit Contents
Evaluation Board SR150
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566