31 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY785.010 (CNY887.0613) |
| 5+ | CNY769.310 (CNY869.3203) |
| 10+ | CNY761.300 (CNY860.269) |
Product Information
Product Overview
STEVAL-25R3916B is a kit that allows the user to evaluate the features and capabilities of the ST25R devices, which are a series of high-performance HF readers. The STEVAL-25R3916B consists of two boards: STEVAL-M25R16B and STEVALD25R16B. The STEVAL-M25R16B is a microprocessor motherboard, which embeds a 32-bit Arm® Cortex™-M4 CPU with an FPU high-performance microcontroller. This board is powered through the USB bus. It is based on an STM32L476 microcontroller and includes: an ST-LINK embedded debug tool interface, a 2.4” TFT LCD, LEDs, push buttons (reset and user), a mini USB debug connector, an user-dedicated micro USB connector, features for ST NFC TAG boards not used with the ST25R HF reader series. The STEVAL-D25R3916B is a daughter board, which embeds the ST25R3916 highly integrated HF reader/NFC initiator/NFC target IC with an antenna etched on the PCB and the related VHBR tuning circuit.
- ISO 18092 (NFCIP-1) active and passive initiator and target modes
- NFC Forum NFC-A, NFC-B, NFC-F and NFC-V reader
- ISO 14443A, ISO 14443B and ISO15693 reader
- FeliCa™ reader
- Support for all five NFC forum tag types in reader mode
- NFC forum type 3 tag (NFC-F) host card emulation
- NFC forum type 4A tag (NFC-A) host card emulation
- Stream modes to implement other standard and custom protocols
- Integrated inductive sensing syst for low-power detect of tag presence using phase/amplitude measure
- High output power, SPI up to 10Mb/s, user selectable and automatic gain control
Contents
STEVAL-M25R16B board, STEVALD25R16B board.
Technical Specifications
STMicroelectronics
NFC, EMVCo Reader
-
ST25R3916B-AQWT, STM32L476
Brd STEVAL-M25R16B/STEVALD25R16B, Application Notes, Software, Driver, BOM, Schematics, Gerber Files
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate