Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY951.200 (CNY1,074.856) |
Product Information
Product Overview
EVL8030-QJ-01A is an evaluation board designed to demonstrate the capabilities of the MP8030, a fully integrated, IEEE 802.3af/at/bt-compatible, Power over Ethernet (PoE) powered device (PD) with a PD interface and a high-efficiency forward controller. The PD interface has all the functions of IEEE 802.3af/at/bt. It integrates a 100V hot-swap MOSFET and a gate driver (GATE1) to improve efficiency for high-power applications. The second gate driver (GATE2) supports an external, low RDS(ON) N-channel MOSFET to reduce high power loss while the controller is powered by an adapter. The controller is designed for both primary-side regulation (PSR) in fly back applications and secondary-side regulation (SSR) in active-clamped forward applications.
- 41V to 57V Power over Ethernet (PoE) Input or 48V auxiliary adapter input
- 5V output voltage (VOUT) and 14A output current (IOUT)
- Active-clamp forward
- 802.3af/at/bt compatible
- Integrated detection resistor
- Supports automatic classification
- Automatic maintain power signature
- Frequency dithering for reduced EMI
- Auxiliary winding supply (VCC) for power loss reduction
- Overload protection, short-circuit protection and over-voltage protection with hiccup mode, TSD
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MP8030GQJ
No SVHC (19-Jan-2021)
MP8030GQJ
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate