Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY820.970 (CNY927.6961) |
Product Information
Product Overview
EV6600L-R-01A is a 35V, 1.5A, bipolar stepper motor driver with internal current sense evaluation board. The EV6600L-R-01A is an evaluation board designed to demonstrate the capabilities of the MP6600L, a stepper motor driver with a built-in, microstepping translator and internal current sense. The MP6600L operates from a supply voltage of up to 35V, and can deliver a motor current of up to 1.5A. It can operate a bipolar stepper motor in full-, half-, quarter-, and eighth-step modes by setting MS2 and MS1. The MP6600L's input control signals are applied through the connector or generated on the board.
- Wide 4.5V to 35V input voltage (VIN) range
- Two internal full-bridge drivers and no control power supply required
- Internal current sensing and regulation
- Low on resistance (RDS(ON)) (195mohm HS-FET, 170mohm LS-FET)
- Simple logic interface and step modes from full step to eighth-step
- Up to 1.5A output current (IOUT) and automatic current decay
- 3.3V and 5V compatible logic supply
- Over-current (OCP), Input over-voltage (OVP) and under voltage lockout (UVLO) protection
- Thermal shutdown
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Bipolar Stepper Motor Driver
Motor Driver
Evaluation Board MP6600LGR
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6600LGR
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate