Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALIKA15N65ET6TOBO1Copy
Manufacturer Standard Lead Time74 weeks
Order Code4035679
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY795.500 (CNY898.915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY795.50 (CNY898.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALIKA15N65ET6TOBO1Copy
Manufacturer Standard Lead Time74 weeks
Order Code4035679
Technical Datasheet
Application Sub TypeMotor Driver
Silicon ManufacturerInfineon
Kit Application TypeMotor Control
Silicon Core NumberIKA15N65ET6
Kit ContentsEVAL-IKA15N65ET6 Evaluation Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALIKA15N65ET6TOBO1 is an evaluation board for motor drive applications up to 1.2 kW. This evaluation board EVAL-IKA15N65ET6 is intended to control three-phase motors, plus power factor correction (PFC). The board is equipped with all assembly groups for sensor less field-oriented control (FOC). It includes an EMI filter and soft power-up circuit, an 8-pin iMOTION™ interface connector, the motor controller, a PFC gate drive circuit, an auxiliary power supply, discrete modules, and a three-phase output for connecting the motor.
- PFC control stage with rapid 1 IDW30E65D1 and TRENCHSTOP™ 5 IGBT IKWH30N65WR6
- 3-phase, 2-level inverter with TRENCHSTOP™ IGBT6 IKA15N65ET6 in TO-220FP, 15 A, 650 V
- Sensor less or hall sensor operation using the TLI4971
- IMD112T-6F040 controller for PFC and inverter operation
Technical Specifications
Application Sub Type
Motor Driver
Kit Application Type
Motor Control
Kit Contents
EVAL-IKA15N65ET6 Evaluation Board
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IKA15N65ET6
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25