Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY613.440 (CNY693.1872) |
Product Information
Product Overview
DCSHIELDBTN9960LVTOBO1 is a DC motor control evaluation kit with BTN9960. The main purpose of this tool is to enable and support evaluation of MOTIX™ single half-bridge IC BTN9960LV. The board includes two BTN9960LV high current PN half-bridges with integrated driver IC. The motor control shield is designed to drive DC motors in combination with an Arduino compatible baseboard. The evalkit can be controlled with the general logic IO-Ports of a microcontroller. Either an Arduino Uno R3 or via uIO port using Infineon uIO Stick can be used as the controller. Devices on this board can be used to operate as two independent single half-bridges to operate two DC brushed motors unidirectionally, single H (full) bridge to operate a DC brushed motor bi-directionally.
- 2 devices on 1 shield enables efficient testing, evaluation of both half, full-bridge configurations
Technical Specifications
DC Brushed Motor Driver
Power Management - Motor Control
Evaluation Shield Board BTN9960LV
No SVHC (25-Jun-2025)
Infineon
BTN9960LV
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate