Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY965.350 (CNY1,090.8455) |
Product Information
Product Overview
KITMOTORDC250W24VTOBO1 is a 3-phase DC motor control power card (V DC 24V, 250W motor drive power card for XMC1000 and XMC4000 DriveCards). DriveCards are microcontroller boards with isolated debug interface best suited for motor control applications. This card has been designed to operate in various configurations and conditions, such input voltages and control algorithms. The “3-phase motor control Power Card” is compatible with XMC Drive cards, XMC1000, XMC4000 and DAVE™. The board is specifically designed to work under several supply voltage levels (24V, 250W) and provides flexibility to adopt many different control algorithms and configurations with the provided DC- link shunts.
- Switched Mode DC/DC buck converter IFX90121EL V50 for 5V supply
- Switched Mode DC/DC buck converter for 12V supply
- Low-voltage motor drive sys either in H-Bridge or in 3-phase full bridge configuration 250W at 24V
- 3-phase bridge is composed by three Half-Bridges with SO8 gate driver IC and SSO8 power MOSFETs
- Shunts to sense leg currents and DC-link current, with OpAmps for conditioning to XMC
- Additional general purpose trimmer to XMC
- 3-phase motor drive bridge, equipped with 6x BSC014N06N from OptiMOS™ 80V family, power MOSFETs
- Field oriented control topology
Technical Specifications
3 Phase Motor
Power Management - Motor Control
Motor Drive Power Card XMC1000, XMC4000
No SVHC (25-Jun-2025)
Infineon
XMC1000, XMC4000
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate