Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,826.820 (CNY3,194.3066) |
Product Information
Product Overview
MOSGENERICPOWBOARDTOBO1 is a generic power evaluation board allows the implementation of an automotive inverter application for controlling fans or pumps driven by BLDC motors. The system is controlled by the MOTIX™ TLE9879QXA40 32-bit motor control (SoC) with integrated MOSFET drivers in combination with OptiMOS™ -6 leadless MOSFETs. The design is capable to drive loads up to 400W supplied by a battery voltage of 12V. Typical applications include automotive thermal management, automotive fan and pump, radiator fan, water pump, 400W BLDC motor for 12V application.
- Drive loads up to 400W, thermally optimized and EMC optimized
- Detailed implementation of an automotive engine cooling fan application
- EMC is tested according to the CISPR25 standard
Technical Specifications
3 Phase BLDC Motor Drive (SoC)
Power Management - Motor Control
Evaluation Board TLE9879QXA40
No SVHC (25-Jun-2025)
Infineon
TLE9879QXA40
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate