Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY974.050 (CNY1,100.6765) |
Product Information
Product Overview
EVALM13644ATOBO1 is a MOTION™ MADK evaluation-board for CIPOS™ Nano intelligent power module. The EVAL-M1-36-44A is a complete power stage to drive 3-phase motor, powered by IRSM836-044MA CIPOS™ Nano IPMs. It is equipped with a standardized iMOTION™ MADK M1 platform interface which enables various combinations with matching iMOTION™ MADK control boards, like EVAL-M1-101T. With several standard oscilloscope probes, easy access to key measurement points is granted. The featured IRSM836-044MA is a 4A, 250V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. Suitable for motor control and drives, aircon and pumps (washing machines).
- Power stage to drive 3-phase motor for 10-60W motor drives
- Standardized iMOTION™ MADK M1 platform interface
- Easy to design-in fast time to market
- Cost savings & smaller footprint from reduced PCB space due to featured IRSM836-044MA CIPOS™ Nano
- Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools
- Nominal input voltage of 120VAC
- Default 120W motor power out
- 3 leg shunt configuration, 3.3V logic compatible
- Overcurrent protection and fault diagnostic output
- PCB is 90 x 75mm has two layers with 1oz (~35µm) copper each
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Intelligent Power Module
Power Management
Evaluation Board IRSM836-044MA
No SVHC (25-Jun-2025)
Infineon
IRSM836-044MA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate