Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPIN3202Copy
Manufacturer Standard Lead Time40 weeks
Order Code2809296
Your Part Number
12 In Stock
7 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY455.170 (CNY514.3421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY455.17 (CNY514.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPIN3202Copy
Manufacturer Standard Lead Time40 weeks
Order Code2809296
Technical Datasheet
Application Sub Type3-Phase BLDC Driver
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSTD140N6F7, STD140N6F7
Kit ContentsEval Board STD140N6F7/STD140N6F7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Three-phase brushless DC motor driver board is an evaluation board based on the STSPIN32F0A and STD140N6F7 MOSFETs. It provides an affordable and easy-to-use solution for the implementation of low voltage motor driving applications. The board is designed for sensored or sensorless vector control - FOC and six-step algorithms with single shunt sensing.
- Input voltage from 7V to 45V and output current up to 15Arms
- Embedded 3.3V buck regulator and embedded 12V LDO regulator
- Digital hall sensors and encoder input
- Overcurrent comparator
- Bus voltage sensing
- Fully compatible with STM32 PMSM FOC software development kit
- Fully compatible with STM32 PMSM FOC software development kit
- Embedded ST-LINK/V2-1
- STM32 FW boot loader supported
Technical Specifications
Application Sub Type
3-Phase BLDC Driver
Kit Application Type
Motor Control
Kit Contents
Eval Board STD140N6F7/STD140N6F7
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STD140N6F7, STD140N6F7
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0435