Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,796.180 (CNY4,289.6834) |
Product Information
Product Overview
The MCSXSR1CS12ZVM is an evaluation board engineered for 3-phase brushless direct current (BLDC) and permanent magnet synchronous motor (PMSM) control in high-current applications, featuring automotive connectivity with LIN or CAN, on-board OSBDM debugger with UART-to-USB bridge and various customizable I/O pins. Based on the 16-bit S12 MagniV® S12ZVM mixed-signal microcontroller, the MCSXSR1CS12ZVM offers high performance 3-phase power stage for PMSM or BLDC motor control in sensorless mode or with Hall or Resolver type of sensors together with DC-link current sensing for 3-phase current reconstruction. The MCSXSR1CS12ZVM integrates an automotive voltage regulator, a LIN physical interface and a gate driver unit able to drive up to six external MOSFETs.
- Highly-integrated board for space constraint applications
- Single PCB hardware design up to 1KW of power with optimized switching performance
- Single-shunt current sensing design for cost-sensitive applications
- Resolver hardware interface with integrated voltage regulator
- Interfaces: integrated LIN, optional CAN connectivity support, UART/SCI, SPI
- OSBDM programming/debugging with USB-to-SCI transceiver
- Easy access to the MCU I/O header pins for prototyping
- External 12 V up to 100 A (not included in the package)
Technical Specifications
3 Phase BLDC & PMSM Motor
Motor Control
Eval Board MC9S12ZVML128
No SVHC (27-Jun-2024)
NXP
MC9S12ZVML128
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate