Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,184.240 (CNY1,338.1912) |
Product Information
Product Overview
EVALFANXMCPFD7TOBO1 is a 100W motor drive evaluation board using PFD7 super junction MOSFET. It provides a sensorless synchronous rectification BLDC/PMSM control algorithm, adjustable switching frequency up to 20kHz, and the option for two-phase or three-phase modulation. Evaluation board uses the µC/Probe™ XMC™ platform. µC/Probe™ XMC™ is a Windows-based application that allows you to read and write the memory of XMC™ MCUs during run-time in a non-intrusive way, with a graphical dashboard to enable visualization of real-time data of critical control loops in motor control and fine-tune your motor parameters to meet target applications. This board can be easily interfaced through XMC™ Link. XMC™ Link is an isolated debug probe for all XMC™ MCUs. The debug probe is based on SEGGER J-Link debug firmware, which enables use with DAVE™ and all major third-party compiler/IDEs known from the wide ARM® ecosystem. Borad targeted for major and small home appliances.
- Maximum input voltage range from 265V AC or 370V DC (min 85V AC or 120V DC)
- Sensorless FOC, ease of use with graphical user interface (GUI), on-board EMI filter
- Current sensing for each phase configured by default
- 12V auxiliary power supply based on QR flyback
- Compact design using 600V CoolMOS™ PFD7, op-amp for current sensing and comparator
- On-board demodulator for speed and on/off control using potentiometer
- Highly efficient, cost effective and simplified design
- Hardware and software overcurrent protection (OCP), Overvoltage (OV) and undervoltage (UV) detection
- Based on 32-bit ARM® Cortex™-M0 core-based microcontroller
- PCB size customized for cooling fan design
Notes
The XMC™ Link does not come with this evaluation board, and must be ordered separately.
Technical Specifications
3 Phase BLDC & PMSM Motor
Motor Driver
Eval Board IPN60R2K0PFD7S/2ED28073J06F
No SVHC (25-Jun-2025)
Infineon
IPN60R2K0PFD7S, 2ED28073J06F
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate