Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY577.810 (CNY652.9253) |
Product Information
Product Overview
AEK-MOT-TK200G1 is a power lift gate controller board based on L99DZ200G automotive-grade multioutput driver and SPC582B60E1 Chorus 1M automotive-grade microcontroller. The L99DZ200G device enables the board with two H-bridge gate drivers that control an external MOS tuned for the power lift gate application actuations. Up to three DC motors can be driven: two simultaneously (SPINDLE) and one by itself (CINCH). The AEK-MOT-TK200G1 supports the current sensing for both H-bridges to impact on the Hall sensor positioning and to detect obstacles encountered while opening/closing the lift gate. The AEK-MOT-TK200G1 firmware is preloaded. You can control the board through an external domain controller via a CAN bus. The AutoDevKit software library (STSW-AUTODEVKIT) includes a CAN bus-driving example based on the SPC58EC Chorus 4M.
- Open-load and overcurrent detection
- Thermal warning and thermal shutdown protection
- Size is 100 x 83mm
- Included in the AutoDevKit ecosystem
Technical Specifications
Power Liftgate Controller
Power Management
Controller Board L99DZ200G, SPC582B60E1
No SVHC (25-Jun-2025)
STMicroelectronics
L99DZ200G, SPC582B60E1
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate