Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,696.930 (CNY3,047.5309) |
Product Information
Product Overview
EVALXDP710V2TOBO1 is an evaluation board for XDP710-002, a wide input voltage range hot-swap controller to provide controlled turn-on of the FETs to reduce the inrush current on capacitive load. In conjunction with the module EVAL_XDP710_FET, it allows for testing of controlled turn-on of N-Channel MOSFETs in various footprints with option to add multiple FETs in parallel for higher power levels. Typical applications include AI, ML, GPU accelerator cards, power distribution systems, servers, SMPS switch mode power supply and telecom.
- Easy input and output connections
- Provides PMBus™ interface
- Per pin diagnostics
- Wide input voltage range
- On-board capacitive load
- Fault, warning, power good LEDs
- Easy paralleling of MOSFET, easy device address selection and easy mode configuration
- Port for XDP designer dongle
- Configurable 3.3V/5V bias
- On-board I2C pullups
Technical Specifications
Infineon
Power Management
Evaluation Brd V2.0 XDP710, USB Dongle USB007 Or Higher, XDP Designer Graphical User Interface (GUI)
-
XDP710
Hot Swap Controller
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate