register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.680 (CNY203.0384) |
Product Information
Product Overview
EVL9929-QW-00A is a 100V input, current mode, synchronous step-down controller evaluation board. This evaluation board is designed to demonstrate the capabilities of the MP9929, a high-voltage, synchronous step-down switching regulator controller. The MP9929 is a high-voltage controller that can directly step down voltages from up to 100V. The MP9929 uses a pulse-width modulation (PWM) current control architecture with accurate cycle-by-cycle current limiting. It can drive dual N-channel MOSFET switches. Advanced asynchronous modulation (AAM) mode enables asynchronous operation and pulse-skip mode (PSM) to optimize light-load efficiency. The MP9929’s switching frequency (fSW) can be configured via an external resistor or synchronized to an external clock for noise-sensitive applications. Fault protections include precision output over-voltage protection (OVP), output over-current protection (OCP), and thermal shutdown.
- 7V to 18V VDRV Voltage (VDRV) range
- Dual N-channel MOSFET Driver
- Low-Dropout (LDO) operation: 99.5% maximum duty cycle
- Configurable frequency range: 100kHz to 1000kHz
- 180° out-of-phase SYNCO and external Soft Start (SS) and PG pin
- Selectable cycle-by-cycle current limit
- Output Over-Voltage Protection (OVP), Over-Temperature Protection (OTP)
- Configurable Continuous Conduction Mode (CCM), Advanced Asynchronous Modulation (AAM) mode
- Pulse-Skip Mode (PSM), available in a QFN-26 (4mmx6mm) package
- Optimized performance with MPS Inductor MPL-AY1265 series
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MP9929GQW
-
MP9929GQW
Synchronous Step Down Controller
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate