Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL85410DEMO1ZCopy
Manufacturer Standard Lead Time36 weeks
Order Code2983959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.980 (CNY257.6174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.98 (CNY257.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL85410DEMO1ZCopy
Manufacturer Standard Lead Time36 weeks
Order Code2983959
Silicon ManufacturerRenesas
Silicon Core NumberISL85410FRZ
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsDemo Board ISL85410FRZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1A, 800mA, 500mA synchronous buck regulator demonstration board. Typical applications include industrial control, medical devices, portable instrumentation, distributed power supplies and cloud Infrastructure.
- Wide input voltage range from 3V to 40V
- Synchronous operation for high efficiency
- No compensation required
- Integrated high-side and low-side NMOS devices
- Selectable PFM or forced PWM mode at light loads
- Internal fixed (500KHz) or adjustable switching frequency 300KHz to 2MHz
- Continuous output current up to 1A
- Internal or external soft-start
- Power-good and enable functions available
- Minimal external components required
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Demo Board ISL85410FRZ
Automotive Qualification Standard
-
Silicon Core Number
ISL85410FRZ
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02