Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,735.830 (CNY7,611.4879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,735.83 (CNY7,611.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL2K7W12VPSUTOBO1
Order Code4469294
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIMZA65R072M1H, XMC1404
Kit Application TypePower Management
Application Sub TypePower Supply
Kit ContentsEvaluation Board IMZA65R072M1H, XMC1404, XMC1404
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL2K7W12VPSUTOBO1 is a high-density 2.7KW 80 PLUS™ Titanium server power supply board for enterprise server applications. It's two-stage system consists of a front-end AC-DC PFC rectifier and a highly efficient LLC topology for isolated DC regulated bus voltage. Infineon's silicon and silicon carbide power MOSFETs, gate drivers, and microcontrollers make it exceed the 80 plus titanium efficiency and power quality requirements.
- Reference design for complete server PSU
- Bridgeless totem-pole PFC with CoolSiC™
- Half-bridge LLC with CoolMOS™ and OptiMOS™
- Digital PFC and LLC control with XMC™ MCU
- Titanium class efficiency (96.11% peak), high power density of 54W/in³
- Responsive fault protection, stable output regulation
- Input voltage range from 180 to 264VAC (2700W), 90to 140VAC (1500W)
- Frequency range from 47Hz to 63Hz
- Max input current 13.8A RMS at 120/208 VAC and inrush current <30Apk
- 12.2V nominal O/P voltage, O/P ripple <180mVp-p, 224/112A O/P current at the high/low line
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board IMZA65R072M1H, XMC1404, XMC1404
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
IMZA65R072M1H, XMC1404
Application Sub Type
Power Supply
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001