Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD28C57HFJ-EVK-001Copy
Manufacturer Standard Lead Time26 weeks
Order Code4721201
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,791.490 (CNY3,154.3837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,791.49 (CNY3,154.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD28C57HFJ-EVK-001Copy
Manufacturer Standard Lead Time26 weeks
Order Code4721201
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD28C57HFJ-LB
Kit Application TypePower Management
Application Sub TypeDC/DC Converter
Kit ContentsEvaluation Board BD28C57HFJ-LB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD28C57HFJ-EVK-001 is a flyback method isolated 48W BD28C57HFJ evaluation board. This evaluation board outputs an isolated voltage of 24V from an input of 300V DC to 900V DC and the maximum output current is 2A. A SiC MOSFET (SCT12H12NZ) with 1700V, RdsON = 1.1ohm typ is used so that an input voltage of up to 900V DC can be applied. The control IC used is the BD28C57HFJ, which is suitable for driving SiC MOSFET. The control method is current mode. The oscillation frequency is approximately 65kHz and the duty max is 50%.
- 89% typ power supply efficiency
- 0.48Vpp max output ripple voltage
- Operating temperature range from -10 to 60°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BD28C57HFJ-LB
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BD28C57HFJ-LB
Application Sub Type
DC/DC Converter
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001