Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.710 (CNY382.7423) |
Product Information
Product Overview
STEVAL-ISA197V1 is an evaluation board that implements a 7.8W isolated flyback wide range mains for general purpose applications. The application core is the VIPer114LS IC for smart power supplies with green energy management. The device is a high-voltage converter that intelligently integrates an 800V rugged power MOSFET with PWM current-mode control. VIPer114LS operates at fixed frequency 60kHz with frequency jittering to meet standards regarding electromagnetic disturbance. The multiple protections on the device, including pulse skip mode to avoid flux-runaway, delayed overload, max duty cycle counter, input or output overvoltage and thermal shutdown improve the reliability and safety of the design.
- Universal input mains range from 90 - 265V AC
- Output voltage is 12V
- Output current is 0.65A
- Very compact size
- Stand-by mains consumption is less than 20W at 230V AC
- Average efficiency greater than 81%
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPer114LS
No SVHC (25-Jun-2025)
VIPer114LS
Isolated Flyback Converter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate