Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY613.120 (CNY692.8256) |
Product Information
Product Overview
100W transition mode PFC pre-regulator demonstration board with L6563S. The board implements a 100W, wide range mains input, PFC pre-conditioner suitable for ballast, adapters, flat screen displays and all SMPS having to meet the IEC61000-3-2 or the JEITAMITI regulation. This demonstration board implements a power factor correction (PFC) pre-regulator, 100W continuous power, on a regulated 400V rail from a wide-range mains voltage and provides for the reduction of the mains harmonics, allowing to meet the European EN61000-3-2 or the Japanese JEITA-MITI standard.
- Line voltage range from 90 to 265VAC
- Minimum line frequency (fL) of 47Hz
- Regulated output voltage of 400V, rated output power of 100W
- Maximum 2fL output voltage ripple of 20Vpk-pk
- Hold-up time od 10ms (VDROP after hold-up time: 300V)
- Minimum switching frequency of 40KHz
- Minimum estimated efficiency of 92% (at Vin = 90VAC, Pout = 100W)
- Maximum ambient temperature of 50°C
- PCB type and size: single side, 35µm, CEM-1, 90 x 83mm
Technical Specifications
STMicroelectronics
Power Management
Eval Board L6563S
No SVHC (25-Jun-2025)
L6563S
Power Factor Correction (PFC)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate