Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY517.630 (CNY584.9219) |
Product Information
Product Overview
40W adapter evaluation board is intended to be a form, fit and function test platform for low cost charger and adapter applications to show the operation of the 700V CoolMOS™ P7 SJ MOSFET (IPA70R600P7S) as well as the overall controller design. The evaluation board is designed around the Infineon ICE2QS03G quasi-resonant (QR) fly back controller for improved switching losses which allows higher power density designs and lower radiated and conducted emissions. Target applications are charger/adapter and SMPS.
- 90 to 265VAC input voltage
- 19V 18.5V and 19.5V output voltage (min max)
- 91.0% higher efficiency at 230VAC and 89.5% efficiency at 120VAC
- Low cost single layer design
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board IPA70R600P7S
No SVHC (25-Jun-2025)
IPA70R600P7S
SMPS Adapter & Charger
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate