Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,022.990 (CNY2,285.9787) |
Product Information
Product Overview
12V, 150W power supply demonstration board for 90VAC to 264VAC mains which is representative of an AC/DC converter for an all in one (AIO) computer or a general purpose high power adapter. The design is based on the STNRG011 IC, a digital combo that controls a two-stage AC/DC SMPL. The front-end is a transition mode PFC pre-regulator and the second stage is an LLC HB resonant converter. The SRK2001 implements the synchronous rectification in order to obtain higher efficiency. A full set of auxiliary functions and protection is also provided, this allows reduction of the overall BOM while maintaining a rugged design. The performances of the EVLSTNRG011-150 can meet the requirements of major standards ENERGY STAR® for computers ver. 6.1, EuP Lot 6 Tier 2, European CoC ver. 5 Tier-2, in terms of efficiency, no-load input power and power factor and feature harmonics content well below the limits of European Standard EN61000-3-2 Class D and Japanese standard JEITA-MITI Class-D regulations.
- TM PFC with resonant HB-LLC converter
- 12V ± 5% CV output regulation
- Full-load power of 150W continuous operation
- Peak power loading of 200W
- Full-load and average efficiency greater than 90% at 115/230VAC
- Peak efficiency is greater than 93%
- No-load mains consumption is less than 75mW, hold-up time is greater than 10ms
- Black box functionality with the installed EEPROM
- Full set of programmable parameters
- High flexibility due to the configurable NVM
Technical Specifications
STMicroelectronics
Power Management
Demo Board STNRG011, SRK2001
No SVHC (25-Jun-2025)
STNRG011, SRK2001
Digital Power Controller
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate