register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20,385.280 (CNY23,035.3664) |
Product Information
Product Overview
STEVAL-11BID1KCB is a bidirectional battery charger based on three phase two level PFC and isolated DC-DC converter. This 11kW bidirectional battery charger and represents a complete solution for high voltage charging in both the industrial and automotive fields. It consists of two power stages: a PFC and an isolated DC-DC stage. The board uses two control boards for the PFC and DC-DC stages respectively. The control board is based on the STM32G474RE microcontroller. The PFC stage operating frequency is 70kHz. The DC-DC stage is operating at a fixed switching frequency of 100kHz.
- Peak system efficiency of 96% was achieved for the design
Technical Specifications
Power Management - Battery
M1P45M12W2-1LA, M1F45M12W2-1LA, STGAP2SiCD, STM32G474RET3
Evaluation Board M1P45M12W2-1LA, M1F45M12W2-1LA, STGAP2SiCD, STM32G474RET3
No SVHC (25-Jun-2025)
Bidirectional Battery Charger
STMicroelectronics
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate