7 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,028.810 (CNY2,292.5553) |
Product Information
Product Overview
IFBOARDDPGEN2TOBO1 is a galvanic isolated and CE certified .dp InterfaceGen2 board which is used to set parameters and protection behaviour for digital power products. It can be used to either test parameter temporarily or to burn them permanently. The .dp device will be connected via USB to a computer and is controlled using the .dp Vision Software. Potential applications include comfortable parameter setting without changing components on hardware, maximum flexibility for adapting application behaviour via parameters, optimize system performance, reduced R&D efforts.
- .dp Interface Gen2 for parameterization of .dp products via .dp vision
- Safe and galvanic isolation from DP2x board to low voltage side (USB)
- Startup sequence and VCC supply voltage for DP2x is generated on the .dp Interface Board Gen2
- Short circuit detection on VCC
- Status LEDs for power, sync and PC connection
- Easily adaptable to specific application boards via standard 8-pin connector at interface board
- Firmware of the .dp Interface Board Gen2 can be updated via USB
- Comfortable parameter setting without changing components on hardware
- Maximum flexibility for adapting application behaviour via parameters
- Optimize system performance, reduced R&D efforts
Technical Specifications
Buck (Step Down)
3A
2.5V
ILD2111
Evaluation Board ILD2111
No SVHC (21-Jan-2025)
1Outputs
-
600V
Digital
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate