Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5190IVREGEVALTOBO1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3665358
Also Known AsTLD5190IVREG_EVAL, SP005447069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,464.320 (CNY1,654.6816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,464.32 (CNY1,654.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5190IVREGEVALTOBO1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3665358
Also Known AsTLD5190IVREG_EVAL, SP005447069
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current1.5A
Output Voltage41.8V
Input Voltage Min5.5V
Input Voltage Max35V
Core ChipTLD5190QV
Dimming Control TypeAnalogue, Digital
Kit ContentsEval Board TLD5190QV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLD5190IVREG-EVAL is an evaluation platform for the TLD5190QV as voltage regulator and LED driver. The default configuration is constant current LED driver with 1.5 A maximum output current. The output current can be increased up to 6A or more by changing a shunt resistor.
- TLD5190 H-bridge DC-DC controller designed for automotive applications
- Constant current (LED) and constant voltage regulation
- High power, high efficiency buck-boost architecture
- EMC optimized device: spread spectrum
Technical Specifications
Device Topology
Buck-Boost
Output Current
1.5A
Input Voltage Min
5.5V
Core Chip
TLD5190QV
Kit Contents
Eval Board TLD5190QV
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
41.8V
Input Voltage Max
35V
Dimming Control Type
Analogue, Digital
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001