Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL053V2Copy
Manufacturer Standard Lead Time32 weeks
Order Code3009969
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY977.840 (CNY1,104.9592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY977.84 (CNY1,104.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL053V2Copy
Manufacturer Standard Lead Time32 weeks
Order Code3009969
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current2.7A
Output Voltage48V
Input Voltage Min85VAC
Input Voltage Max305VAC
Core Chip-
Dimming Control Type-
Kit ContentsEval Board L6562AT, L6599AT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 48V/130W high efficiency converter with PFC for LED street lighting applications
- Long-life, electrolytic capacitors not used
- Mains harmonics in accordance with EN61000-3-2 Class C
- Efficiency at full load greater than 91% at 115VAC
- EMI in accordance with EN55022 Class B, EN55015
- Double insulation in accordance with EN60950, SELV
- Dimension is 75 x 135mm, maximum component height is 30mm
- Single sides PCB, 35μm, FR-4, mixed PTH/SMT
- Based on front-end PFC using the L6562AT and an LLC resonant converter based on the L6599AT
- Very high efficiency, wide input mains range (85-305 VAC) operation and long term reliability
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
-
Output Current
2.7A
Input Voltage Min
85VAC
Core Chip
-
Kit Contents
Eval Board L6562AT, L6599AT
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
305VAC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271