Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9912DB1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2450809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.680 (CNY391.7484) |
| 5+ | CNY339.750 (CNY383.9175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.68 (CNY391.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9912DB1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2450809
Device TopologyBoost
No. of Outputs1Outputs
Output Current350mA
Output Voltage80V
Input Voltage Min21VDC
Input Voltage Max27VDC
Core ChipHV9912
Dimming Control TypePWM
Kit ContentsDemo Board HV9912
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Device Topology
Boost
Output Current
350mA
Input Voltage Min
21VDC
Core Chip
HV9912
Kit Contents
Demo Board HV9912
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
80V
Input Voltage Max
27VDC
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5