Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSC18IS606-EVBCopy
Manufacturer Standard Lead Time32 weeks
Order Code3941708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.940 (CNY231.5822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.94 (CNY231.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC18IS606-EVBCopy
Manufacturer Standard Lead Time32 weeks
Order Code3941708
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeI2C to SPI Bridge
Silicon ManufacturerNXP
Silicon Core NumberSC18IS606
Product Range-
Kit ContentsEvaluation Board SC18IS606, Anti-Static Bag
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC18IS606-EVB is an I²C to SPI bridge evaluation board. It is designed to operate as an I²C target and an SPI host. SC18IS606 controls all the SPI bus-specific sequences, protocol, and timing. SC18IS606 has its own internal oscillator, and it supports three SPI chip select outputs that may be configured as GPIO when not used as SPI chip selects.
- UART host interface with 400KHz speed and 1024 byte data buffer
- SPI controller upto 1.8 Mbit/s with upto three SPI target select output pins
- Can be used for LED or other I/O purpose if not used for SPI target chip select
- Wide voltage range from 1.71V to 3.6V operation with 5V tolerant I/O pins
- Temperature range from -40 to 105 °C, can be used in high temperature industrial applications
- Assembled and tested evaluation board in an anti-static bag
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
I2C to SPI Bridge
Silicon Core Number
SC18IS606
Kit Contents
Evaluation Board SC18IS606, Anti-Static Bag
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171911