Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSC18IM704-EVBCopy
Order Code3941706
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSC18IM704-EVBCopy
Order Code3941706
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUART to I2C Bridge
Silicon ManufacturerNXP
Silicon Core NumberSC18IM704
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Product Overview
SC18IM704-EVB is a UART to I2C bridge evaluation board. Easy to use board with mounted SC18IM704PW allowing connections to UART controllers and I2C targets for protocol conversion.
- SC18IM704 UART to I²C-bus bridge IC
- With high-speed RS-232 baud rate up to 460.8kbps
- I2C-bus controller up to 375KHz with 256byte TX and RX FIFO
- Eight configurable I/O ports can be used for LED or other I/O purpose
- Wide voltage range from 1.71V to 3.6V operation with 5V tolerant I/O pins
- Temperature range from -40°C to 105°C, can be used in high temperature industrial applications
Contents
Assembled and tested evaluation board in an anti-static bag, Wurth ferrite core, Instruction of how to use the ferrite core.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Application Sub Type
UART to I2C Bridge
Silicon Core Number
SC18IM704
Kit Contents
Evaluation Board SC18IM704, Anti-Static Bag, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02