Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.660 (CNY173.6358) |
Product Information
Product Overview
P3A9606JK-EVB is a 2-channel translator EV board. Easy to use board with mounted P3A9606JK allowing connections to I²C, I3C or SPI controllers or targets for voltage translation between 0.72 to 1.98V. Typical applications include communication infrastructure (Smart NIC), Mobile (power adapters and chargers), smartphone. P3A9606JK-EVB evaluation board is configured (with jumper settings) to be mated to a CERES motherboard serial expansion bus as a level shifter on the SPMI bus. If needed, P3A9606JK-EVB evaluation board can be bypassed using jumper settings to remove it from the SPMI bus.
- Versatile voltage level translator (Signal in and out with voltage shift)
- Easy set up with DIP switch (Jumpers enables signals and changes voltage)
Contents
Assembled and tested evaluation board in an anti-static bag, Quick start guide.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Dual Bidirectional I3C/I2C SPI Translator
P3A9606JK
Eval Board P3A9606JK, Quick Start Guide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate