Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.110 (CNY280.3643) |
Product Information
Product Overview
UMFT232HPEV-S is a sink module board. This is a USB high-speed single-channel serial bridge development module with a single Type-C PD Port with only sink capabilities that support USB bus power option 5V3A. The module has 47 x 32mm dimensions, with single Type-C power delivery port incorporated into it. The port serves only as a sink port. EEPROM is not mounted in this module, as such the port supports the following configuration: 5V power delivery object (PDO) profiles, offers USB data transmission with default USB power capability when connected to non PD PC host. GPIO pins are used to provide indication via LEDs whether module is connected to PD charger or USB2.0 host as well as to control load switch. Suitable for Rapid USB integration into existing electronic systems, prototyping platform for USB interface on new system, USB bridge with Type-C/PD3.0, up to 15W power application delivery via USB PD and/or Type-C port, USB to multi-port JTAG, SPI and I2C interfaces applications.
- Single Type-C™ USB PD sink only ports that support USB data communication which is USB 2.0 compliant
- Supports bus-powered operation
- LED indicators for PWREN#, SUSPEND# signals (optional), system power, 5V 3A profile and USB2.0 Vbus
- Test points for core and CC voltages
- Connector for functional interface
- DC-DC converters for FT232HPQ and other circuits
Technical Specifications
Power Management
FTDI
-
No SVHC (04-Feb-2026)
USB Type-C Power Delivery (PD) Controller
FT232HP
Evaluation Module FT232HP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate