Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,670.760 (CNY3,017.9588) |
Product Information
Product Overview
The AC320005-5 from Microchip is a high-performance WVGA display module with maXTouch®. It is designed for evaluating the Microchip graphics display solution and graphics library for 32bit microcontrollers. This board is compatible with both versions of the Multimedia Expansion Board II (DM320005-2 or DM320005-5), as well as with Xplained Pro and Xplained Ultra evaluation kits. This board has a TFT 800 x 480 display with a 24bit parallel RGB interface with a maXTouch capacitive touch interface.
- QTouch® QT1070 (with four navigation keys)
- 4Kbit 1-wire EEPROM
- Integrated Projective Capacitive Touch (PCAP) panel
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
Display
Eval Board AC320005-5
No SVHC (04-Feb-2026)
MXT640
WVGA Graphics Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate