Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.540 (CNY371.2502) |
Product Information
Product Overview
DA7202-EVAL is a 10W mono class D amplifier evaluation kit. The DA7202 is a powerful, highly efficient, low EMI Class D speaker driver that can drive 10W into 4Ω loads directly from a 2S lithium-ion battery to power a variety of two-cell portable applications such as Ultrabooks™ and tablets. The DA7202 performance evaluation board has been produced to enable measurement and evaluation of the DA7202 device. The evaluation board is supplied with a USB memory stick containing supporting collateral. It is used in Ultrabooks, tablets, personal navigation systems, speaker accessories, handheld gaming and mobile computing.
- Low component count
- Small PCB area due to 9 bump WLCSP 0.5mm pitch package
- Good PSRR and THD+N
- Differential audio inputs
- Low EMI
- Short circuit and thermal overload protection with auto recovery
Technical Specifications
Dialog Semiconductor
Audio
Evaluation Board D2150
No SVHC (25-Jun-2025)
D2150
Mono Class D Audio Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate