Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoRD-KL25-AGMP01Copy
Manufacturer Standard Lead Time34 weeks
Order Code2520502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY538.850 (CNY608.9005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY538.85 (CNY608.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoRD-KL25-AGMP01Copy
Manufacturer Standard Lead Time34 weeks
Order Code2520502
Silicon ManufacturerNXP
Silicon Core NumberMK20DX128VFM5, MKL25Z128VFM4
Kit Application TypeSensor Signal Conditioner
Application Sub TypeData Logger
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Family NameKinetis - KL25
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
RD-KL25-AGMP01 is a data collection reference design board that incorporates the following devices namely FXOS8700CQ 6-axis e-compass, FXAS21002C 3-axis digital angular rate gyroscope, MPL3115A2 precision altimeter and temperature sensor, Kinetis KL25Z and Kinetis K20 microcontrollers and MC32BC3770CS Li-ion battery charger.
- Small form factor of 1.2in x 1.5in
- Up to 10 degrees of freedom for sensor calculations
- Data collection via USB
- Data collection with microSD™ with the proper firmware enablement
Contents
Reference design board, Lithium-ion battery (<lt/> 2W hour), USB cable, Quick reference card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Sensor Signal Conditioner
Core Architecture
ARM
Silicon Family Name
Kinetis - KL25
Product Range
-
Silicon Core Number
MK20DX128VFM5, MKL25Z128VFM4
Application Sub Type
Data Logger
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
Reference Design Board, Lithium-ion Battery, USB Cable, Quick Reference Card
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5