Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.900 (CNY507.257) |
Product Information
Product Overview
REFMHA50WIMI111TTOBO1 is a complete reference design board targeted for fan drives. The evaluation board featured IMI111T-026H device is part of the iMOTION™ IMI111T series, offering full 3-phase inverter functionality including motor controller, 3-phase gate driver, and IGBT-based power stage in a compact DSO package. The setup and operation of the motor control system is supported by the respective iMOTION™ tools. The iMOTION™ solution designer provides system configuration, device setup as well as final tuning and monitoring. It enables rapid prototyping of various inverterized motor control systems, for example fans, pumps and compressors. Typical applications are ceiling fan - motor control and drive solutions, motor control and drives, and residential air conditioning: Smart and efficient cooling.
- Field-proven advanced motion control engine, single-shunt sensorless field oriented control
- Scripting engine for additional flexibility, 600V / 2A IGBT power stage
- Low cost single layer PCB design, integrated protection features
- Reference for low cost and small footprint inverterized drive
- Fast time to market – No coding required for motor control functions
- Easy motor parametrization and tuning using iMOTION™ solution designer
- Range of functionally equivalent iMOTION™ IPM starter kits with different power and voltage ratings
Technical Specifications
Motor Control / Motor Driver
Reference Design Board IMI111T-026H
Intelligent Power Module
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate